Part Details for OM1830SCM by International Rectifier
Overview of OM1830SCM by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM1830SCM
OM1830SCM CAD Models
OM1830SCM Part Data Attributes
|
OM1830SCM
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM1830SCM
International Rectifier
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, MSFM3, HERMETIC SEALED, METAL, TO-258AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-258AA | |
Package Description | , SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.025 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for OM1830SCM
This table gives cross-reference parts and alternative options found for OM1830SCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1830SCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDP1086U | Adjustable Positive LDO Regulator | Solitron Devices Inc | OM1830SCM vs SDP1086U |
OM1830NCMPBF | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, MSFM3, HERMETIC SEALED, METAL, TO-258AA, 3 PIN | International Rectifier | OM1830SCM vs OM1830NCMPBF |
8952001Y | Adjustable Positive LDO Regulator | Solitron Devices Inc | OM1830SCM vs 8952001Y |