Part Details for LT1083MK(ADJ) by Semtech Corporation
Overview of LT1083MK(ADJ) by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1083MK(ADJ)
LT1083MK(ADJ) CAD Models
LT1083MK(ADJ) Part Data Attributes
|
LT1083MK(ADJ)
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LT1083MK(ADJ)
Semtech Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LT1083MK(ADJ)
This table gives cross-reference parts and alternative options found for LT1083MK(ADJ). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1083MK(ADJ), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM1830NCMPBF | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, MSFM3, HERMETIC SEALED, METAL, TO-258AA, 3 PIN | International Rectifier | LT1083MK(ADJ) vs OM1830NCMPBF |
5962R8952001YA | Adjustable Positive LDO Regulator, 1.2V Min, 29V Max, BIPolar, | Omnirel Corp | LT1083MK(ADJ) vs 5962R8952001YA |
8952001Y | Adjustable Positive LDO Regulator | Solitron Devices Inc | LT1083MK(ADJ) vs 8952001Y |
SDP1086U | Adjustable Positive LDO Regulator | Solitron Devices Inc | LT1083MK(ADJ) vs SDP1086U |
FT1083CK | Adjustable Positive LDO Regulator, 1.5V Dropout, MBFM2, METAL CAN, TO-3, 2 PIN | Force Technologies Ltd | LT1083MK(ADJ) vs FT1083CK |
LT1083MK | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1083MK(ADJ) vs LT1083MK |
LT1083MK#TR | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1083MK(ADJ) vs LT1083MK#TR |