OM1815NTM
Description: Fixed Positive Standard Regulator, 15VBIPolar, MSFM3, METAL, TO-257AA, 3 PIN

Overview of OM1815NTM by Omnirel Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for OM1815NTM by Omnirel Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OM1815NTM by Omnirel Corp

OM1815NTM
Omnirel Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
OMNIREL CORP
Package Description
METAL, TO-257AA, 3 PIN
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-MSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.075%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
15.4 V
Output Voltage1-Min
14.6 V
Output Voltage1-Nom
15 V
Package Body Material
METAL
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
3%
Want to compare parts?
  1. OM1815NTM
    Omnirel Corp
    Fixed Positive Standard Regulator, 15VBIPolar, MSFM3, METAL, TO-257AA, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OM1815NTM by Omnirel Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OM1815NTM by Omnirel Corp

Select Manufacturer
Which Manufacturer of OM1815NTM would you like to use for your alert(s)?
  • Please alert me when OM1815NTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OM1815NTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OM1815NTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OM1815NTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OM1815NTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OM1815NTM by Omnirel Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: