There are no models available for this part yet.
Overview of OM1815NTM by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for OM1815NTM by International Rectifier
Part Data Attributes for OM1815NTM by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-257AA
|
Package Description
|
, SIP3,.1TB
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2.5 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
R-MSFM-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.075%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
15.4 V
|
Output Voltage1-Min
|
14.6 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3%
|
Alternate Parts for OM1815NTM
This table gives cross-reference parts and alternative options found for OM1815NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1815NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7815MTR3 | Fixed Positive Standard Regulator, 15VPSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | OM1815NTM vs IP7815MTR3 |
FM815S7 | Fixed Positive Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | OM1815NTM vs FM815S7 |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corp (RETIRED) | OM1815NTM vs 5962-8855301UX |
SHD526013A | Fixed Positive Standard Regulator, 15VPSFM3, TO-257, 3 PIN | Sensitron Semiconductors | OM1815NTM vs SHD526013A |
5962-8855301TA | Fixed Positive Standard Regulator, 15VMSFM3, | Unitrode Corp (RETIRED) | OM1815NTM vs 5962-8855301TA |
5962-8855301TA | Fixed Positive Standard Regulator, 15VBIPolar, MSFM3, | Omnirel Corp | OM1815NTM vs 5962-8855301TA |
5962-8855301UX | 15V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | OM1815NTM vs 5962-8855301UX |
5962-8855301UC | Fixed Positive Standard Regulator, 15V | Microchip Technology Inc | OM1815NTM vs 5962-8855301UC |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | TT Electronics Resistors | OM1815NTM vs 5962-8855301UX |
OM7815AIHPBF | 15V FIXED POSITIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Infineon Technologies AG | OM1815NTM vs OM7815AIHPBF |