OM1327SMM
Description: Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MDSO3, SMD-3

Overview of OM1327SMM by Omnirel Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for OM1327SMM by Omnirel Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OM1327SMM by Omnirel Corp

OM1327SMM
Omnirel Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OMNIREL CORP
Package Description
SMD-3
Reach Compliance Code
unknown
Input-Output Voltage Differential-Max
50 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
S-MDSO-G3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
47 V
Output Voltage1-Min
1.2 V
Package Body Material
METAL
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. OM1327SMM
    Omnirel Corp
    Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MDSO3, SMD-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OM1327SMM by Omnirel Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OM1327SMM by Omnirel Corp

Select Manufacturer
Which Manufacturer of OM1327SMM would you like to use for your alert(s)?
  • Please alert me when OM1327SMM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OM1327SMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OM1327SMM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OM1327SMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OM1327SMM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OM1327SMM by Omnirel Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: