OL5200N-5
Description: Laser Diode Module Emitter, 1520nm Min, 1580nm Max, FC Connector, Through Hole Mount, HERMETICAL SEALED, DIP-14

Overview of OL5200N-5 by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OL5200N-5 by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OL5200N-5 by OKI Electric Industry Co Ltd

OL5200N-5
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
Body Breadth
12.7 mm
Body Height
11.8 mm
Body Length or Diameter
20.8 mm
Built-in Feature
TEC, THERMISTOR, MONITOR PHOTODIODE
Connection Type
FC CONNECTOR
Fall Time-Max
0.3 ns
Fiber Optic Device Type
LASER DIODE MODULE EMITTER
Fiber Type
10/125, SMF
Mounting Feature
THROUGH HOLE MOUNT
Number of Channels
2
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Operating Wavelength-Max
1580 nm
Operating Wavelength-Min
1520 nm
Operating Wavelength-Nom
1550 nm
Rise Time
0.3 ns
Spectral Width
3 nm
Supply Current
100 mA
Supply Voltage-Max
2 V
Surface Mount
NO
Threshold Current-Min
30 mA
Transmission Type
DIGITAL
Want to compare parts?
  1. OL5200N-5
    OKI Electric Industry Co Ltd
    Laser Diode Module Emitter, 1520nm Min, 1580nm Max, FC Connector, Through Hole Mount, HERMETICAL SEALED, DIP-14
    VS

Alternate Parts for OL5200N-5

This table gives cross-reference parts and alternative options found for OL5200N-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OL5200N-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OL5200N-5 Laser Diode Module Emitter, 1520nm Min, 1580nm Max, FC Connector, Through Hole Mount, HERMETICAL SEALED, DIP-14 LAPIS Semiconductor Co Ltd OL5200N-5 vs OL5200N-5
Part Number Description Manufacturer Compare
OL5200N-5 Laser Diode Module Emitter, 1520nm Min, 1580nm Max, FC Connector, Through Hole Mount, HERMETICAL SEALED, DIP-14 LAPIS Semiconductor Co Ltd OL5200N-5 vs OL5200N-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OL5200N-5 by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OL5200N-5 by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of OL5200N-5 would you like to use for your alert(s)?
  • Please alert me when OL5200N-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OL5200N-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OL5200N-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OL5200N-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OL5200N-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OL5200N-5 by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: