Part Details for OL5200N-5 by LAPIS Semiconductor Co Ltd
Overview of OL5200N-5 by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OL5200N-5
OL5200N-5 CAD Models
OL5200N-5 Part Data Attributes
|
OL5200N-5
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL5200N-5
LAPIS Semiconductor Co Ltd
Laser Diode Module Emitter, 1520nm Min, 1580nm Max, FC Connector, Through Hole Mount, HERMETICAL SEALED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 11.8 mm | |
Body Length or Diameter | 20.8 mm | |
Built-in Feature | TEC, THERMISTOR, MONITOR PHOTODIODE | |
Connection Type | FC CONNECTOR | |
Fall Time-Max | 0.3 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | 10/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1580 nm | |
Operating Wavelength-Min | 1520 nm | |
Operating Wavelength-Nom | 1550 nm | |
Rise Time | 0.3 ns | |
Spectral Width | 3 nm | |
Supply Current | 100 mA | |
Supply Voltage-Max | 2 V | |
Surface Mount | NO | |
Threshold Current-Min | 30 mA | |
Transmission Type | DIGITAL |