Part Details for ODD44F4R8NT2S by Amphenol Positronic
Overview of ODD44F4R8NT2S by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ODD44F4R8NT2S
ODD44F4R8NT2S CAD Models
ODD44F4R8NT2S Part Data Attributes
|
ODD44F4R8NT2S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD44F4R8NT2S
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | W/ CROSS BAR&PUSH-ON FASTENER | |
Body Breadth | 0.494 inch | |
Body Depth | 0.514 inch | |
Body Length | 2.072 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW,BRACKET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD44F4R8NT2S
This table gives cross-reference parts and alternative options found for ODD44F4R8NT2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD44F4R8NT2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD44F9S0V3X | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Press Fit Terminal, #4-40, Plug, | Amphenol Positronic | ODD44F4R8NT2S vs ODD44F9S0V3X |
17HD-044-S-AA-1-32 | D Subminiature Connector, 44 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | ODD44F4R8NT2S vs 17HD-044-S-AA-1-32 |
17HD-044-S-AA-0-32 | D Subminiature Connector, 44 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | ODD44F4R8NT2S vs 17HD-044-S-AA-0-32 |
17HD-044-S-AM-2-30 | D Subminiature Connector, 44 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | ODD44F4R8NT2S vs 17HD-044-S-AM-2-30 |
WDD44F2C5AT7S | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Plug, | Amphenol Positronic | ODD44F4R8NT2S vs WDD44F2C5AT7S |
CD44S13E6RV132LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | ODD44F4R8NT2S vs CD44S13E6RV132LF |
ODD44F98S0T20 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Press Fit Terminal, #4-40, Plug, | Amphenol Positronic | ODD44F4R8NT2S vs ODD44F98S0T20 |
CD44S13E6RV132LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | Amphenol Communications Solutions | ODD44F4R8NT2S vs CD44S13E6RV132LF |
17HD-044-S-AM-1-00 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | ODD44F4R8NT2S vs 17HD-044-S-AM-1-00 |
ODD44F5R7NT2X | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Positronic | ODD44F4R8NT2S vs ODD44F5R7NT2X |