Part Details for ODD15F1000X/AA by Amphenol Positronic
Overview of ODD15F1000X/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD15F1000X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7889
|
Newark | Odd15F1000X/Aa |Positronic ODD15F1000X/AA RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8900 / $57.6900 | Buy Now |
DISTI #
276-ODD15F1000X/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 15P Crimp Tin Shell RoHS RoHS: Compliant | 0 |
|
$22.5600 / $25.5300 | Order Now |
DISTI #
POSODD15F1000X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD15F1000X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
ODD15F1000X/AA
|
PEI Genesis | HI-D 15 F CRIMP CONTACTS TIN Min Qty: 1 | 1000 |
|
$10.9900 / $18.8400 | Buy Now |
Part Details for ODD15F1000X/AA
ODD15F1000X/AA CAD Models
ODD15F1000X/AA Part Data Attributes
|
ODD15F1000X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD15F1000X/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 2.29 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |