Part Details for ODD104M4R700X-14 by Amphenol Positronic
Overview of ODD104M4R700X-14 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ODD104M4R700X-14
ODD104M4R700X-14 CAD Models
ODD104M4R700X-14 Part Data Attributes
|
ODD104M4R700X-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD104M4R700X-14
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.668 inch | |
Body Depth | 0.514 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | TIN | |
Shell Material | STEEL/BRASS | |
Shell Size | 6 | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD104M4R700X-14
This table gives cross-reference parts and alternative options found for ODD104M4R700X-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD104M4R700X-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204535-3 | 104 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | ODD104M4R700X-14 vs 204535-3 |
204511-3 | CONNECTOR, 104 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | ODD104M4R700X-14 vs 204511-3 |
PCDD104M98S0T2C | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | ODD104M4R700X-14 vs PCDD104M98S0T2C |
ODD104M4R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M4R700X-14 vs ODD104M4R7000/AA-14 |
ODD104M4R700S-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD104M4R700X-14 vs ODD104M4R700S-14 |
ODD104M4R7000-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ODD104M4R700X-14 vs ODD104M4R7000-15 |
DD104M10000-50-799.1 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | ODD104M4R700X-14 vs DD104M10000-50-799.1 |
PCDD104M98S0V3X | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | ODD104M4R700X-14 vs PCDD104M98S0V3X |
PCDD104M98B3000/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M4R700X-14 vs PCDD104M98B3000/AA-15 |
ODD104M5R700Z/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD104M4R700X-14 vs ODD104M5R700Z/AA-15 |