Part Details for OCVCXO-120A1 by KYOCERA Corporation
Overview of OCVCXO-120A1 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Robotics and Drones
Part Details for OCVCXO-120A1
OCVCXO-120A1 CAD Models
OCVCXO-120A1 Part Data Attributes:
|
OCVCXO-120A1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
OCVCXO-120A1
KYOCERA Corporation
Sine Output Oscillator, 10MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | DIP6,1.0,350 | |
Reach Compliance Code | compliant | |
Aging | 0.1 PPM/YEAR | |
Control Voltage-Max | 6 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.03% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 5.4 W | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.905 V | |
Oven Supply Voltage | 12V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP6,1.0,350 | |
Physical Dimension | 36.1mm x 27.2mm x 19.5mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 450 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for OCVCXO-120A1
This table gives cross-reference parts and alternative options found for OCVCXO-120A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OCVCXO-120A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCVCXO-120A | Sine Output Oscillator, 10MHz Nom | KYOCERA Corporation | OCVCXO-120A1 vs OCVCXO-120A |
OCVCXO-120A1 | OCVCXO, Sine, OCVCXO, SINE OUTPUT, 10 MHz | KYOCERA Crystal Device Corporation | OCVCXO-120A1 vs OCVCXO-120A1 |