OCA3HA2A-200.000M
Ascend Frequency Devices
Description: Oscillator

Overview of OCA3HA2A-200.000M by Ascend Frequency Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for OCA3HA2A-200.000M by Ascend Frequency Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OCA3HA2A-200.000M by Ascend Frequency Devices

OCA3HA2A-200.000M
Ascend Frequency Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASCEND FREQUENCY DEVICES
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
200 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. OCA3HA2A-200.000M
    Ascend Frequency Devices
    Oscillator
    VS

Alternate Parts for OCA3HA2A-200.000M

This table gives cross-reference parts and alternative options found for OCA3HA2A-200.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OCA3HA2A-200.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OCA3HA1A-200.000M-TR Oscillator Ascend Frequency Devices OCA3HA2A-200.000M vs OCA3HA1A-200.000M-TR
OCA3HA3A-200.000M-TR Oscillator Ascend Frequency Devices OCA3HA2A-200.000M vs OCA3HA3A-200.000M-TR
OCA3HA2A-200.000M-TR Oscillator Ascend Frequency Devices OCA3HA2A-200.000M vs OCA3HA2A-200.000M-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OCA3HA2A-200.000M by Ascend Frequency Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OCA3HA2A-200.000M by Ascend Frequency Devices

  • Please alert me when OCA3HA2A-200.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OCA3HA2A-200.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OCA3HA2A-200.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OCA3HA2A-200.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OCA3HA2A-200.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OCA3HA2A-200.000M by Ascend Frequency Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: