Part Details for OAA-18F1003C9 by Viavi Solutions Inc
Overview of OAA-18F1003C9 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OAA-18F1003C9
OAA-18F1003C9 CAD Models
OAA-18F1003C9 Part Data Attributes
|
OAA-18F1003C9
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
OAA-18F1003C9
Viavi Solutions Inc
EDFA Amplifier, 1529nm Min, 1562nm Max, FC/UPC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 100 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 125 mm | |
Connection Type | FC/UPC CONNECTOR | |
Data Rate | 40000 Mbps | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Mounting Feature | PANEL MOUNT | |
Noise Figure-Max | 6 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1529 nm | |
Operating Wavelength-Nom | 1546 nm | |
Optical Power Output-Nom | 63.095 mW | |
Surface Mount | NO |