Part Details for NZX15X,143 by Nexperia
Overview of NZX15X,143 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NZX15X,143
NZX15X,143 CAD Models
NZX15X,143 Part Data Attributes
|
NZX15X,143
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZX15X,143
Nexperia
Zener Diode, 15V V(Z), 2.51%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-GALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 14.72 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 5 mA |
Alternate Parts for NZX15X,143
This table gives cross-reference parts and alternative options found for NZX15X,143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX15X,143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZX15X,133 | NZX series - Single Zener diodes@en-us AXIAL 2-Pin | Nexperia | NZX15X,143 vs NZX15X,133 |
TCZX15VC | Zener Diode, 14.72V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NZX15X,143 vs TCZX15VC |
TCZX15VC.T26B | Zener Diode, 14.72V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NZX15X,143 vs TCZX15VC.T26B |
TCZX15VC.TB | Zener Diode, 14.72V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NZX15X,143 vs TCZX15VC.TB |
TCZX15VC.TR | Zener Diode, 14.72V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NZX15X,143 vs TCZX15VC.TR |
TCZ15VC | Zener Diode, 14.72V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NZX15X,143 vs TCZ15VC |
MTZJ24B-BP | Zener Diode, 14.72V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX15X,143 vs MTZJ24B-BP |
MMTZJ15C-TP | Zener Diode, 14.72V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX15X,143 vs MMTZJ15C-TP |
MMTZJ15C-BP | Zener Diode, 14.72V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX15X,143 vs MMTZJ15C-BP |