NZX15X,143
vs
NZX15X,133
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Package Description |
O-GALF-W2
|
HERMETIC SEALED, GLASS, SC-40, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-GALF-W2
|
O-GALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Reference Voltage-Nom |
14.72 V
|
14.72 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
2.51%
|
2.51%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
AXIAL
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD27
|
Samacsys Manufacturer |
|
Nexperia
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare NZX15X,143 with alternatives
-
NZX15X,143 vs TCZX15VC.T26B
-
NZX15X,143 vs NZX15X,113
-
NZX15X,143 vs MMTZJ15C-AP
-
NZX15X,143 vs TCZ15VC
-
NZX15X,143 vs TCZX15VC.TB
-
NZX15X,143 vs MTZJ24B-TP
-
NZX15X,143 vs NZX15X
-
NZX15X,143 vs TCZX15VC
-
NZX15X,143 vs MMTZJ15C-TP
Compare NZX15X,133 with alternatives
-
NZX15X,133 vs TCZX15VC.T26B
-
NZX15X,133 vs NZX15X,113
-
NZX15X,133 vs MMTZJ15C-AP
-
NZX15X,133 vs TCZ15VC
-
NZX15X,133 vs TCZX15VC.TB
-
NZX15X,133 vs MTZJ24B-TP
-
NZX15X,133 vs NZX15X
-
NZX15X,133 vs TCZX15VC
-
NZX15X,133 vs MMTZJ15C-TP