934057458315
Nexperia
Description: Zener Diode, 22V V(Z), 5%, 0.25W, Silicon, Unidirectional

Overview of 934057458315 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 934057458315 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934057458315 by Nexperia

934057458315
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 934057458315
    Nexperia
    Zener Diode, 22V V(Z), 5%, 0.25W, Silicon, Unidirectional
    VS

Alternate Parts for 934057458315

This table gives cross-reference parts and alternative options found for 934057458315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934057458315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934057457315 Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia 934057458315 vs 934057457315
PZU20BL Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia 934057458315 vs PZU20BL
PZU20BL,315 PZUxBL series - Single Zener diodes@en-us DFN 2-Pin Nexperia 934057458315 vs PZU20BL,315
Part Number Description Manufacturer Compare
CMOZ20VTIN/LEAD Zener Diode, Central Semiconductor Corp 934057458315 vs CMOZ20VTIN/LEAD
934057457315 Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia 934057458315 vs 934057457315
CMDZ20VPBFREE Zener Diode, Central Semiconductor Corp 934057458315 vs CMDZ20VPBFREE
DZ2J20000L Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN ROHM Semiconductor 934057458315 vs DZ2J20000L
MAZ8200G Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, S-MINI2-F5-B, SC-90, 2 PIN Panasonic Electronic Components 934057458315 vs MAZ8200G
MM3Z20VC 200mW 5% Zener, SOD323F 20 V, 3000-REEL onsemi 934057458315 vs MM3Z20VC
GDZ20LP3-7 Zener Diode, Diodes Incorporated 934057458315 vs GDZ20LP3-7
CMDZ20VTR Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 Central Semiconductor Corp 934057458315 vs CMDZ20VTR
DZ2J200 Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F5-B, 2 PIN Panasonic Electronic Components 934057458315 vs DZ2J200
PZU20BL,315 PZUxBL series - Single Zener diodes@en-us DFN 2-Pin Nexperia 934057458315 vs PZU20BL,315

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934057458315 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934057458315 by Nexperia

Select Manufacturer
Which Manufacturer of 934057458315 would you like to use for your alert(s)?
  • Please alert me when 934057458315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934057458315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934057458315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934057458315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934057458315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934057458315 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: