Part Details for NX3L1G3157GM-H by NXP Semiconductors
Overview of NX3L1G3157GM-H by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX3L1G3157GM-H
NX3L1G3157GM-H CAD Models
NX3L1G3157GM-H Part Data Attributes
|
NX3L1G3157GM-H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L1G3157GM-H
NXP Semiconductors
IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,LLCC,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SON, SOLCC6,.04,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-N6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 4.1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for NX3L1G3157GM-H
This table gives cross-reference parts and alternative options found for NX3L1G3157GM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3L1G3157GM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3L1G3157GM,132 | NX3L1G3157 - Low-ohmic single-pole double-throw analog switch SON 6-Pin | NXP Semiconductors | NX3L1G3157GM-H vs NX3L1G3157GM,132 |
NX3L1G3157GMZ | SPDT | NXP Semiconductors | NX3L1G3157GM-H vs NX3L1G3157GMZ |
TS5A3159DCKT | 1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SC70 -40 to 85 | Texas Instruments | NX3L1G3157GM-H vs TS5A3159DCKT |
NX3L1G3157GM | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6, Multiplexer or Switch | NXP Semiconductors | NX3L1G3157GM-H vs NX3L1G3157GM |
NX3L1G3157GW-Q100 | IC SGL POLE DOUBLE THROW SWITCH, Multiplexer or Switch | NXP Semiconductors | NX3L1G3157GM-H vs NX3L1G3157GW-Q100 |
NX3L1G3157GM,115 | NX3L1G3157 - Low-ohmic single-pole double-throw analog switch SON 6-Pin | NXP Semiconductors | NX3L1G3157GM-H vs NX3L1G3157GM,115 |