-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NVT2003/04/06 - Bidirectional voltage-level translator for open-drain and push-pull applications TSSOP 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1160
|
Newark | Bidir Volt Level Translator, 3Bit, Tssop, No. Of Inputs:3, Output Current:-, Propagation Delay:1.5Ns, No. Of Pins:10Pins, Logic Case Style:Tssop, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp NVT2003DP,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6177 |
|
$0.5710 / $0.8720 | Buy Now |
DISTI #
74T4657
|
Newark | Bidirectional Voltage-Level Translator For Open-Drain And Push-Pull Applications/ Reel Rohs Compliant: Yes |Nxp NVT2003DP,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4060 / $0.5500 | Buy Now |
DISTI #
568-8383-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 10TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29359 In Stock |
|
$0.4129 / $1.0600 | Buy Now |
DISTI #
NVT2003DP,118
|
Avnet Americas | Voltage Level Translator 10-Pin TSSOP T/R - Tape and Reel (Alt: NVT2003DP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3897 / $0.4472 | Buy Now |
DISTI #
NVT2003DP,118
|
Avnet Americas | Voltage Level Translator 10-Pin TSSOP T/R - Tape and Reel (Alt: NVT2003DP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3897 / $0.4472 | Buy Now |
DISTI #
771-NVT2003DP,118
|
Mouser Electronics | Translation - Voltage Levels BI VOLT-LVL TRANSL O-DRN P-P APP RoHS: Compliant | 66792 |
|
$0.4020 / $0.8600 | Buy Now |
|
Future Electronics | Translation - Voltage Levels BI VOLT-LVL TRANSL O-DRN P-P APP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 7500Reel |
|
$0.3950 / $0.4200 | Buy Now |
|
Future Electronics | Translation - Voltage Levels BI VOLT-LVL TRANSL O-DRN P-P APP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now |
DISTI #
66362339
|
Verical | Voltage Level Translator 3-CH Bidirectional 10-Pin TSSOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 2500 |
|
$0.5250 / $0.7950 | Buy Now |
DISTI #
NVT2003DP,118
|
Avnet Silica | Voltage Level Translator 10-Pin TSSOP T/R (Alt: NVT2003DP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVT2003DP,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NVT2003DP,118
NXP Semiconductors
NVT2003/04/06 - Bidirectional voltage-level translator for open-drain and push-pull applications TSSOP 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 10 | |
Manufacturer Package Code | SOT552-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |