Part Details for NVMFD5485NLWFT1G by onsemi
Overview of NVMFD5485NLWFT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFD5485NLWFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0362
|
Newark | Power Mosfet 60V 20A 44 Mohm Dual N-Channel So-8Fl/Reel |Onsemi NVMFD5485NLWFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 | Buy Now |
DISTI #
74AK1313
|
Newark | Mosfet, Aec-Q101, Dual N-Ch, 60V, Dfn |Onsemi NVMFD5485NLWFT1G Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.6600 | Buy Now |
|
Rochester Electronics | NVMFD5485NL - Power Field-Effect Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1500 |
|
$0.9723 / $1.1400 | Buy Now |
Part Details for NVMFD5485NLWFT1G
NVMFD5485NLWFT1G CAD Models
NVMFD5485NLWFT1G Part Data Attributes:
|
NVMFD5485NLWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFD5485NLWFT1G
onsemi
Dual N-Channel Power MOSFET 60V, 20A, 44mΩ, DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual) | |
Pin Count | 8 | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVMFD5485NLWFT1G
This table gives cross-reference parts and alternative options found for NVMFD5485NLWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFD5485NLWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFD5485NLT1G | Dual N-Channel Power MOSFET 60V, 20A, 44mΩ, DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual), 1500-REEL, Automotive Qualified | onsemi | NVMFD5485NLWFT1G vs NVMFD5485NLT1G |