-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power MOSFET 60V, 20A, 44mΩ, DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual), 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0361
|
Newark | Power Mosfet 60V 20A 44 Mohm Dual N-Channel So-8Fl/Reel |Onsemi NVMFD5485NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 | Buy Now |
DISTI #
74AK1312
|
Newark | Each |Onsemi NVMFD5485NLT1G Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.5600 | Buy Now |
|
Quest Components | 1200 |
|
$2.4750 / $4.9500 | Buy Now | |
|
Chip1Cloud | MOSFET 2N-CH 60V 5.3A DFN8 | 1610 |
|
RFQ | |
DISTI #
4183639
|
Farnell | EACH RoHS: Compliant Min Qty: 320 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.0295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFD5485NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFD5485NLT1G
onsemi
Dual N-Channel Power MOSFET 60V, 20A, 44mΩ, DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual) | |
Pin Count | 8 | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |