There are no models available for this part yet.
Overview of NV09J00680KDC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
CAD Models for NV09J00680KDC by Kyocera AVX Components
Part Data Attributes for NV09J00680KDC by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
9.5 mm
|
Package Length
|
9.5 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3.5 mm
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.85 W
|
Rated Temperature
|
25 °C
|
Resistance
|
68 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermal Sensitivity Index
|
3480 K
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
10%
|
Alternate Parts for NV09J00680KDC
This table gives cross-reference parts and alternative options found for NV09J00680KDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV09J00680KDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV09J00680KDM | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV09J00680KDC vs NV09J00680KDM |
NV09J00680KDP | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV09J00680KDC vs NV09J00680KDP |
NV09J00680KDN | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV09J00680KDC vs NV09J00680KDN |
NV09J00680KDD | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV09J00680KDC vs NV09J00680KDD |
NV09J00680K | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV09J00680KDC vs NV09J00680K |