Part Details for NV09J00680KDN by Kyocera AVX Components
Overview of NV09J00680KDN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NV09J00680KDN
NV09J00680KDN CAD Models
NV09J00680KDN Part Data Attributes
|
NV09J00680KDN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NV09J00680KDN
Kyocera AVX Components
NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 9.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.85 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3480 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |
Alternate Parts for NV09J00680KDN
This table gives cross-reference parts and alternative options found for NV09J00680KDN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV09J00680KDN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV09J00680KDD | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV09J00680KDN vs NV09J00680KDD |
NV09J00680KDL | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV09J00680KDN vs NV09J00680KDL |
NV09J00680KDM | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV09J00680KDN vs NV09J00680KDM |
NV09J00680KDA | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV09J00680KDN vs NV09J00680KDA |
NV09J00680KDC | NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV09J00680KDN vs NV09J00680KDC |