Part Details for NUP5120X6T1 by onsemi
Overview of NUP5120X6T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NUP5120X6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1277
|
Newark | Nup5120X6T1, Tvs |Onsemi NUP5120X6T1 RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
DISTI #
NUP5120X6T1
|
Avnet Americas | - Tape and Reel (Alt: NUP5120X6T1) RoHS: Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3970 Partner Stock |
|
$0.1644 / $0.1963 | Buy Now |
|
Rochester Electronics | NUP5120X6 - Trans Voltage Suppressor Diode, 90W, 5V, Unidirectional, 5 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3970 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for NUP5120X6T1
NUP5120X6T1 CAD Models
NUP5120X6T1 Part Data Attributes
|
NUP5120X6T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP5120X6T1
onsemi
Surge protector Array, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for NUP5120X6T1
This table gives cross-reference parts and alternative options found for NUP5120X6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP5120X6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUP5120X6T1G | Surge protector Array, SOT-563, 6 LEAD, 4000-REEL | onsemi | NUP5120X6T1 vs NUP5120X6T1G |
NUP5120X6T2 | Surge protector Array, SOT-563, 6 LEAD, 4000-REEL | onsemi | NUP5120X6T1 vs NUP5120X6T2 |