NUP5120X6T1 vs CM1219-05SE feature comparison

NUP5120X6T1 onsemi

Buy Now Datasheet

CM1219-05SE California Micro Devices

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI CALIFORNIA MICRO DEVICES CORP
Part Package Code SOT-563, 6 LEAD
Package Description CASE 463A-01, 6 PIN LEAD FREE PACKAGE-6
Pin Count 6 6
Manufacturer Package Code 463A-01
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Max 7.2 V
Breakdown Voltage-Min 6.2 V
Breakdown Voltage-Nom 6.8 V
Configuration COMMON ANODE, 5 ELEMENTS COMMON ANODE, 5 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 90 W
Number of Elements 5 5
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5 V 6.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes
Clamping Voltage-Max 6.8 V
Power Dissipation-Max 0.15 W
Time@Peak Reflow Temperature-Max (s) 40

Compare NUP5120X6T1 with alternatives

Compare CM1219-05SE with alternatives