-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sub-1.0 pF ESD Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6618
|
Newark | Sub-1.0 Pf Esd Array/ Reel Rohs Compliant: Yes |Onsemi NUP4114UCW1T2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1450 / $0.4620 | Buy Now |
DISTI #
81Y7071
|
Newark | Diode, Esd Protection, 5.5V, Sc-88, Clamping Voltage Vc Max:10V, Diode Case Style:Sc-88, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Nup4114 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi NUP4114UCW1T2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24950 |
|
$0.1620 / $0.4790 | Buy Now |
DISTI #
34R4389
|
Newark | Sub-1.0 Pf Esd Array/ Reel Rohs Compliant: Yes |Onsemi NUP4114UCW1T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
NUP4114UCW1T2GOSCT-ND
|
DigiKey | TVS DIODE 5.5VWM 10V SC88/SC70-6 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35133 In Stock |
|
$0.0836 / $0.3900 | Buy Now |
DISTI #
NUP4114UCW1T2G
|
Avnet Americas | ESD Suppressor TVS ±15KV 6-Pin SOT-363 T/R - Tape and Reel (Alt: NUP4114UCW1T2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0980 | Buy Now |
DISTI #
81Y7071
|
Avnet Americas | ESD Suppressor TVS ±15KV 6-Pin SOT-363 T/R - Product that comes on tape, but is not reeled (Alt: 81Y7071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 481 Partner Stock |
|
$0.2250 / $0.4790 | Buy Now |
DISTI #
863-NUP4114UCW1T2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ARRAY RoHS: Compliant | 57298 |
|
$0.0950 / $0.3900 | Buy Now |
|
Future Electronics | NUP Series 10 V 0.6 pF SMT Uni-Directional ESD Protection Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 9000Reel |
|
$0.0872 / $0.0980 | Buy Now |
|
Future Electronics | NUP Series 10 V 0.6 pF SMT Uni-Directional ESD Protection Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0872 / $0.0980 | Buy Now |
DISTI #
79365574
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10Vc 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 6000 |
|
$0.1491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP4114UCW1T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP4114UCW1T2G
onsemi
Sub-1.0 pF ESD Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP4114UCW1T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP4114UCW1T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUP2114UCMR6T1G | ESD Protection Array, TSOP-6, 3000-REEL | onsemi | NUP4114UCW1T2G vs NUP2114UCMR6T1G |
NUP2201MR6T1G | ESD / Surge Protector, TSOP-6, 3000-REEL | onsemi | NUP4114UCW1T2G vs NUP2201MR6T1G |
NUP4114HMR6T1G | Sub-1.0 pF ESD Array, TSOP-6, 3000-REEL | onsemi | NUP4114UCW1T2G vs NUP4114HMR6T1G |
NUP4202W1T2G | Surge Protector, Low Capacitance, for High Speed Data Lines, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NUP4114UCW1T2G vs NUP4202W1T2G |
TVS4201MR6T1G | Low Clamping Voltage Surge Protection Diode Array, 3000-REEL | onsemi | NUP4114UCW1T2G vs TVS4201MR6T1G |