-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter, Integrated, Passive, with ESD Protection, No Conversion Description, 3000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6217
|
Newark | Ntegrated Passive Filter, Flip Chip-6, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:2 Data Lines, Filter Circuit:C-L-C Pi Filter, Filter Case Style:Flip-Chip, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NUF2441FCT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4000 | Buy Now |
DISTI #
45J2194
|
Newark | Ic, emi Filter, bga,6Pin, plastic Rohs Compliant: Yes |Onsemi NUF2441FCT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4070 | Buy Now |
DISTI #
NUF2441FCT1GOSCT-ND
|
DigiKey | FILTER LC(PI) 2.9NH/250PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3301 In Stock |
|
$0.3176 / $0.7600 | Buy Now |
DISTI #
NUF2441FCT1G
|
Avnet Americas | EMI Filter Flat Style SMD T/R - Tape and Reel (Alt: NUF2441FCT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3580 | Buy Now |
DISTI #
70467551
|
RS | IC FILTER EMI ESD PROT 6FLIPCHIP | ON Semiconductor NUF2441FCT1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
Future Electronics | NUF2441FC Series 0.28 Ohm Integrated Passive Filter w/ ESD Protection-Flip-Chip RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 6000Reel |
|
$0.3200 / $0.3300 | Buy Now |
|
Future Electronics | NUF2441FC Series 0.28 Ohm Integrated Passive Filter w/ ESD Protection-Flip-Chip RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
|
Rochester Electronics | NUF2441FC - Integrated Passive Filter with ESD Protection RoHS: Compliant Status: Rochester Active Min Qty: 1 | 4136581 |
|
RFQ | |
NUF2441FCT1G
|
Ameya Holding Limited | Min Qty: 3000 | 50 |
|
$0.4168 / $0.4296 | |
|
ComSIT USA | INTEGRATED PASSIVE FILTER WITH ESD PROTECTION Data Line Filter, 2 Function(s), 12V, 6 Pin(s), Plastic RoHS: Compliant | Europe - 30090 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUF2441FCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF2441FCT1G
onsemi
EMI Filter, Integrated, Passive, with ESD Protection, No Conversion Description, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | No Conversion Description | |
Package Description | FLIP CHIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 499J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Capacitance | 250 µF | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.7 mm | |
Inductance | 0.0029 µH | |
JESD-609 Code | e1 | |
Length | 1.72 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 12 V | |
Terminal Finish | TIN SILVER COPPER | |
Width | 1.22 mm |
This table gives cross-reference parts and alternative options found for NUF2441FCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF2441FCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUF2441FCT1 | EMI Filter, Integrated, Passive, with ESD Protection, No Conversion Description, 3000-DSFTP | onsemi | NUF2441FCT1G vs NUF2441FCT1 |