There are no models available for this part yet.
Overview of CM1418-02CP by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CM1418-02CP by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK0161
|
Newark | Data Line Filter, 2 Function(S) |Onsemi CM1418-02CP Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3540 | Buy Now | |
Rochester Electronics | Data Line Filter, 2 Function(s) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45500 |
|
$0.1837 / $0.2161 | Buy Now |
CAD Models for CM1418-02CP by onsemi
Part Data Attributes for CM1418-02CP by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
WLCSP6, 1.72x1.22
|
Package Description
|
CSP-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
567BC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
PI-TYPE FILTER
|
Approvals
|
IEC
|
Capacitance
|
234 µF
|
DC Resistance-Max
|
0.35 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
0.714 mm
|
Inductance
|
0.003 µH
|
JESD-609 Code
|
e1
|
Length
|
1.765 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
50 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Width
|
1.265 mm
|
Alternate Parts for CM1418-02CP
This table gives cross-reference parts and alternative options found for CM1418-02CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1418-02CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1418-02CS | Data Line Filter, 2 Function(s) | California Micro Devices | CM1418-02CP vs CM1418-02CS |