Part Details for NTTFS4929NTAG by onsemi
Overview of NTTFS4929NTAG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS4929NTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8342
|
Newark | Nfet U8Fl 30V 34A 11 Mohm/Reel Rohs Compliant: Yes |Onsemi NTTFS4929NTAG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3250 | Buy Now |
DISTI #
NTTFS4929NTAG
|
Avnet Americas | Trans MOSFET N-CH 30V 14.3A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS4929NTAG) RoHS: Compliant Min Qty: 1261 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 114000 Partner Stock |
|
$0.2460 / $0.2936 | Buy Now |
|
Rochester Electronics | NTTFS4929N - Power Field-Effect Transistor, 10.6A, 30V, 0.017ohm, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 20039 |
|
$0.2459 / $0.2893 | Buy Now |
|
Flip Electronics | Stock, ship today | 4500 |
|
RFQ |
Part Details for NTTFS4929NTAG
NTTFS4929NTAG CAD Models
NTTFS4929NTAG Part Data Attributes
|
NTTFS4929NTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4929NTAG
onsemi
Single N-Channel Power MOSFET 30V, 34A, 11mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | WDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10.6 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 22.3 W | |
Pulsed Drain Current-Max (IDM) | 69 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTTFS4929NTAG
This table gives cross-reference parts and alternative options found for NTTFS4929NTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS4929NTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSZ0909NS | Power Field-Effect Transistor, 11A I(D), 30V, 0.0176ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | NTTFS4929NTAG vs BSZ0909NS |
BSZ0909NSATMA1 | Power Field-Effect Transistor, 11A I(D), 30V, 0.0176ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | NTTFS4929NTAG vs BSZ0909NSATMA1 |