Diodes
NTST30U100CTH
onsemi
Description: Schottky Power Rectifier, Dual, 30 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE

Overview of NTST30U100CTH by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTST30U100CTH by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK1190
Newark Ntst30U100Cth, Stand Recovery Rectifiers |Onsemi NTST30U100CTH RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.8180
  • 1,000 $0.7540
$0.7540 / $0.8180 Buy Now
DISTI # NTST30U100CTH
Avnet Americas - Rail/Tube (Alt: NTST30U100CTH) RoHS: Compliant Min Qty: 629 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 13900 Partner Stock
  • 629 $0.5887
  • 640 $0.5728
  • 1,300 $0.5569
  • 3,200 $0.5410
  • 6,300 $0.5251
  • 32,000 $0.5092
  • 63,000 $0.4933
$0.4933 / $0.5887 Buy Now
Rochester Electronics NTST30U100CTG - Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 13900
  • 1 $0.5801
  • 25 $0.5685
  • 100 $0.5453
  • 500 $0.5221
  • 1,000 $0.4931
$0.4931 / $0.5801 Buy Now

CAD Models for NTST30U100CTH by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTST30U100CTH by onsemi

NTST30U100CTH
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220 3 LEAD STANDARD
Package Description
HALOGEN FREE, PLASTIC, CASE 221A-09, 3 PIN
Pin Count
3
Manufacturer Package Code
221A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
160 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NTST30U100CTH
    onsemi
    Schottky Power Rectifier, Dual, 30 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE
    VS

Alternate Parts for NTST30U100CTH

This table gives cross-reference parts and alternative options found for NTST30U100CTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTST30U100CTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTST30U100CTG Schottky Power Rectifier, Dual, 30 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE onsemi NTST30U100CTH vs NTST30U100CTG
NTST30100CTG Schottky Power Rectifier, Dual, 30 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE onsemi NTST30U100CTH vs NTST30100CTG
Part Number Description Manufacturer Compare
V30100CI-M3/P Rectifier Diode, Vishay Intertechnologies NTST30U100CTH vs V30100CI-M3/P
V30100C-M3/4W DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors NTST30U100CTH vs V30100C-M3/4W
V30100C-E3/4W DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors NTST30U100CTH vs V30100C-E3/4W
NTST30100CTG Schottky Power Rectifier, Dual, 30 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE onsemi NTST30U100CTH vs NTST30100CTG
V30100C-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies NTST30U100CTH vs V30100C-M3/4W
BYV72-100 Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, YAGEO Corporation NTST30U100CTH vs BYV72-100
G30100CTW Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, Diodes Incorporated NTST30U100CTH vs G30100CTW
NTST30U100CTG Schottky Power Rectifier, Dual, 30 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE onsemi NTST30U100CTH vs NTST30U100CTG

Related Parts for NTST30U100CTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTST30U100CTH by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTST30U100CTH by onsemi

Select Manufacturer
Which Manufacturer of NTST30U100CTH would you like to use for your alert(s)?
  • Please alert me when NTST30U100CTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTST30U100CTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTST30U100CTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTST30U100CTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTST30U100CTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTST30U100CTH by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: