BYV72-100
Description: Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon,

Overview of BYV72-100 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for BYV72-100 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYV72-100 by YAGEO Corporation

BYV72-100
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
160 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
25 µA
Reverse Recovery Time-Max
0.028 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. BYV72-100
    YAGEO Corporation
    Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon,
    VS

Alternate Parts for BYV72-100

This table gives cross-reference parts and alternative options found for BYV72-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV72-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTST30U100CTH Schottky Power Rectifier, Dual, 30 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BYV72-100 vs NTST30U100CTH
V30100CI-M3/P Rectifier Diode, Vishay Intertechnologies BYV72-100 vs V30100CI-M3/P
V30100C-M3/4W DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors BYV72-100 vs V30100C-M3/4W
V30100C-E3/4W DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors BYV72-100 vs V30100C-E3/4W
NTST30100CTG Schottky Power Rectifier, Dual, 30 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BYV72-100 vs NTST30100CTG
V30100C-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BYV72-100 vs V30100C-M3/4W
G30100CTW Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, Diodes Incorporated BYV72-100 vs G30100CTW
NTST30U100CTG Schottky Power Rectifier, Dual, 30 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BYV72-100 vs NTST30U100CTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYV72-100 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYV72-100 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of BYV72-100 would you like to use for your alert(s)?
  • Please alert me when BYV72-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYV72-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYV72-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYV72-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYV72-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYV72-100 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: