Part Details for NTSB20U100CTT4G by onsemi
Overview of NTSB20U100CTT4G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTSB20U100CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1178
|
Newark | Ntsb20U100Ctt4G, Rectifiers |Onsemi NTSB20U100CTT4G Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4170 | Buy Now |
DISTI #
2832-NTSB20U100CTT4G-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 1 PHA Min Qty: 800 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9315 In Stock |
|
$0.6300 | Buy Now |
DISTI #
2156-NTSB20U100CTT4G-488-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 1 PHA Min Qty: 800 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3955 In Stock |
|
$0.3600 | Buy Now |
DISTI #
NTSB20U100CTT4G
|
Avnet Americas | - Tape and Reel (Alt: NTSB20U100CTT4G) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9315 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3955 |
|
$0.3094 / $0.3640 | Buy Now |
|
Flip Electronics | Stock, ship today | 9315 |
|
$0.2400 | RFQ |
Part Details for NTSB20U100CTT4G
NTSB20U100CTT4G CAD Models
NTSB20U100CTT4G Part Data Attributes
|
NTSB20U100CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSB20U100CTT4G
onsemi
Schottky Power Rectifier, Dual, 20 A, 100 V D2PAK, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTSB20U100CTT4G
This table gives cross-reference parts and alternative options found for NTSB20U100CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSB20U100CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR20100CTB/T3 | 10A, 100V, SILICON, RECTIFIER DIODE | NXP Semiconductors | NTSB20U100CTT4G vs PBYR20100CTB/T3 |
MBRB20100CT | Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 50-TUBE | onsemi | NTSB20U100CTT4G vs MBRB20100CT |
MBRB20100CT-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSB20U100CTT4G vs MBRB20100CT-E3/4W |
MBRB20100CT-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTSB20U100CTT4G vs MBRB20100CT-E3/8W |
NTSB20100CTG | Schottky Power Rectifier, Dual, 20 A, 100 V, D2PAK 2 LEAD, 50-TUBE | onsemi | NTSB20U100CTT4G vs NTSB20100CTG |
VB20100C-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSB20U100CTT4G vs VB20100C-E3/4W |
VB20100C-E3/8W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSB20U100CTT4G vs VB20100C-E3/8W |
MBRS20H100CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | NTSB20U100CTT4G vs MBRS20H100CTHRN |
MBRB20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-2 | Viking Tech Corp | NTSB20U100CTT4G vs MBRB20100CT |
MBRB20H100CTG-HE3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSB20U100CTT4G vs MBRB20H100CTG-HE3/45 |