Part Details for VB20100C-E3/8W by Vishay Semiconductors
Overview of VB20100C-E3/8W by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB20100C-E3/8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VB20100C-E3/8WGICT-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO263AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
704 In Stock |
|
$0.7874 / $1.8800 | Buy Now |
Part Details for VB20100C-E3/8W
VB20100C-E3/8W CAD Models
VB20100C-E3/8W Part Data Attributes
|
VB20100C-E3/8W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VB20100C-E3/8W
Vishay Semiconductors
DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for VB20100C-E3/8W
This table gives cross-reference parts and alternative options found for VB20100C-E3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB20100C-E3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR20100CTB/T3 | 10A, 100V, SILICON, RECTIFIER DIODE | NXP Semiconductors | VB20100C-E3/8W vs PBYR20100CTB/T3 |
MBRB20100CT | Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 50-TUBE | onsemi | VB20100C-E3/8W vs MBRB20100CT |
MBRB20100CT-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VB20100C-E3/8W vs MBRB20100CT-E3/4W |
MBRB20100CT-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VB20100C-E3/8W vs MBRB20100CT-E3/8W |
NTSB20100CTG | Schottky Power Rectifier, Dual, 20 A, 100 V, D2PAK 2 LEAD, 50-TUBE | onsemi | VB20100C-E3/8W vs NTSB20100CTG |
VB20100C-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VB20100C-E3/8W vs VB20100C-E3/4W |
MBRS20H100CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | VB20100C-E3/8W vs MBRS20H100CTHRN |
MBRB20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-2 | Viking Tech Corp | VB20100C-E3/8W vs MBRB20100CT |
MBRB20H100CTG-HE3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VB20100C-E3/8W vs MBRB20H100CTG-HE3/45 |
MBRB20100CTG | Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 50-TUBE | onsemi | VB20100C-E3/8W vs MBRB20100CTG |