Part Details for NTRH12C6652NTRF by NIC Components Corp
Overview of NTRH12C6652NTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12C6652NTRF
NTRH12C6652NTRF CAD Models
NTRH12C6652NTRF Part Data Attributes
|
NTRH12C6652NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C6652NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C6652NTRF
This table gives cross-reference parts and alternative options found for NTRH12C6652NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C6652NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239075156653L | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | NTRH12C6652NTRF vs 239075156653L |
PR06CTNV6652 | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12C6652NTRF vs PR06CTNV6652 |
WF12F6652CTLQ | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C6652NTRF vs WF12F6652CTLQ |
CRT1206-CX-6652EAS | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12C6652NTRF vs CRT1206-CX-6652EAS |
RTX066652CCP4 | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | NTRH12C6652NTRF vs RTX066652CCP4 |
CRT1206-CX-6652ELF | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12C6652NTRF vs CRT1206-CX-6652ELF |
RT1206CRC0766K5L | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12C6652NTRF vs RT1206CRC0766K5L |
RTX066652CCP2 | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | NTRH12C6652NTRF vs RTX066652CCP2 |
AR06CBNV6652 | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12C6652NTRF vs AR06CBNV6652 |
RTX066652CCTP | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | NTRH12C6652NTRF vs RTX066652CCTP |