Part Details for AR06CBNV6652 by Viking Tech Corp
Overview of AR06CBNV6652 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBNV6652
AR06CBNV6652 CAD Models
AR06CBNV6652 Part Data Attributes
|
AR06CBNV6652
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBNV6652
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CBNV6652
This table gives cross-reference parts and alternative options found for AR06CBNV6652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBNV6652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239075156653L | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | AR06CBNV6652 vs 239075156653L |
PR06CTNV6652 | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CBNV6652 vs PR06CTNV6652 |
WF12F6652CTLQ | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CBNV6652 vs WF12F6652CTLQ |
CRT1206-CX-6652EAS | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06CBNV6652 vs CRT1206-CX-6652EAS |
RTX066652CCP4 | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | AR06CBNV6652 vs RTX066652CCP4 |
NTRH12C6652NTRF | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | AR06CBNV6652 vs NTRH12C6652NTRF |
CRT1206-CX-6652ELF | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06CBNV6652 vs CRT1206-CX-6652ELF |
RT1206CRC0766K5L | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBNV6652 vs RT1206CRC0766K5L |
RTX066652CCP2 | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | AR06CBNV6652 vs RTX066652CCP2 |
RTX066652CCTP | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | AR06CBNV6652 vs RTX066652CCTP |