Part Details for NTRH12C1273BTRF by NIC Components Corp
Overview of NTRH12C1273BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12C1273BTRF
NTRH12C1273BTRF CAD Models
NTRH12C1273BTRF Part Data Attributes
|
NTRH12C1273BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C1273BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C1273BTRF
This table gives cross-reference parts and alternative options found for NTRH12C1273BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C1273BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBBV1273 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12C1273BTRF vs AR06CBBV1273 |
WF12W1273CTLQ | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C1273BTRF vs WF12W1273CTLQ |
RN73H2BTTD1273C10 | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12C1273BTRF vs RN73H2BTTD1273C10 |
RT1206CRB13127KL | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12C1273BTRF vs RT1206CRB13127KL |
AR06CTBV1273N | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | NTRH12C1273BTRF vs AR06CTBV1273N |
RT1206CRB07127KL | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12C1273BTRF vs RT1206CRB07127KL |
RN73H2BTTE1273C10 | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12C1273BTRF vs RN73H2BTTE1273C10 |
RNCF1206CKT127K | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C1273BTRF vs RNCF1206CKT127K |
CRT1206-CW-1273ELF | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12C1273BTRF vs CRT1206-CW-1273ELF |
SF12W1273CTLQ | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C1273BTRF vs SF12W1273CTLQ |