There are no models available for this part yet.
Overview of WF12W1273CTLQ by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for WF12W1273CTLQ by Walsin Technology Corporation
Part Data Attributes for WF12W1273CTLQ by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
127000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for WF12W1273CTLQ
This table gives cross-reference parts and alternative options found for WF12W1273CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W1273CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBBV1273 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12W1273CTLQ vs AR06CBBV1273 |
RN73H2BTTD1273C10 | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W1273CTLQ vs RN73H2BTTD1273C10 |
RT1206CRB13127KL | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12W1273CTLQ vs RT1206CRB13127KL |
AR06CTBV1273N | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | WF12W1273CTLQ vs AR06CTBV1273N |
RT1206CRB07127KL | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12W1273CTLQ vs RT1206CRB07127KL |
RN73H2BTTE1273C10 | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W1273CTLQ vs RN73H2BTTE1273C10 |
RNCF1206CKT127K | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12W1273CTLQ vs RNCF1206CKT127K |
CRT1206-CW-1273ELF | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12W1273CTLQ vs CRT1206-CW-1273ELF |
SF12W1273CTLQ | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W1273CTLQ vs SF12W1273CTLQ |
NTRH12C1273BTRF | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | WF12W1273CTLQ vs NTRH12C1273BTRF |