Part Details for NTRH12C1103CTRF by NIC Components Corp
Overview of NTRH12C1103CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C1103CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C1103CTRF
|
Avnet Americas | RES THNFLM 1206 110K OHM 1/4W 200V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH12C1103CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0574 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0533 | Buy Now |
Part Details for NTRH12C1103CTRF
NTRH12C1103CTRF CAD Models
NTRH12C1103CTRF Part Data Attributes
|
NTRH12C1103CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C1103CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C1103CTRF
This table gives cross-reference parts and alternative options found for NTRH12C1103CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C1103CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CPC3V1103 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C1103CTRF vs AR06CPC3V1103 |
TP0625C1103TCE | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C1103CTRF vs TP0625C1103TCE |
RTW30D1206C1103-RG70 | Fixed Resistor, Thin Film, 0.333W, 110000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NTRH12C1103CTRF vs RTW30D1206C1103-RG70 |
CAR1206110KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTRH12C1103CTRF vs CAR1206110KOHMS0.25%25PPMHP |
TP0625C1103T4E | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C1103CTRF vs TP0625C1103T4E |
AR06CTRC3V1103 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C1103CTRF vs AR06CTRC3V1103 |
RT1206CRD07110KL | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12C1103CTRF vs RT1206CRD07110KL |
PR06CTCV1103 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12C1103CTRF vs PR06CTCV1103 |
AR06CBCV1103N | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH12C1103CTRF vs AR06CBCV1103N |
SF12R1103CTL | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C1103CTRF vs SF12R1103CTL |