There are no models available for this part yet.
Overview of RTW30D1206C1103-RG70 by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for RTW30D1206C1103-RG70 by Taitron Components Inc
Part Data Attributes for RTW30D1206C1103-RG70 by Taitron Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.333 W
|
Rated Temperature
|
70 °C
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RTW30D1206C1103-RG70
This table gives cross-reference parts and alternative options found for RTW30D1206C1103-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW30D1206C1103-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CPC3V1103 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTW30D1206C1103-RG70 vs AR06CPC3V1103 |
TP0625C1103TCE | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTW30D1206C1103-RG70 vs TP0625C1103TCE |
CAR1206110KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RTW30D1206C1103-RG70 vs CAR1206110KOHMS0.25%25PPMHP |
TP0625C1103T4E | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTW30D1206C1103-RG70 vs TP0625C1103T4E |
AR06CTRC3V1103 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RTW30D1206C1103-RG70 vs AR06CTRC3V1103 |
RT1206CRD07110KL | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTW30D1206C1103-RG70 vs RT1206CRD07110KL |
PR06CTCV1103 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTW30D1206C1103-RG70 vs PR06CTCV1103 |
AR06CBCV1103N | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTW30D1206C1103-RG70 vs AR06CBCV1103N |
SF12R1103CTL | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTW30D1206C1103-RG70 vs SF12R1103CTL |
AR06CTCV1103N | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RTW30D1206C1103-RG70 vs AR06CTCV1103N |