Part Details for NTRH12A5490CTRF by NIC Components Corp
Overview of NTRH12A5490CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH12A5490CTRF
NTRH12A5490CTRF CAD Models
NTRH12A5490CTRF Part Data Attributes
|
NTRH12A5490CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12A5490CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12A5490CTRF
This table gives cross-reference parts and alternative options found for NTRH12A5490CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12A5490CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH13A5490CTRF | Fixed Resistor, Thin Film, 0.333W, 549ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTRH12A5490CTRF vs NTRH13A5490CTRF |
RP73F2B549RBTD | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12A5490CTRF vs RP73F2B549RBTD |
RT1206BRD13549RL | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12A5490CTRF vs RT1206BRD13549RL |
RNCF1206AKE549R | Fixed Resistor, Thin Film, 0.33W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12A5490CTRF vs RNCF1206AKE549R |
TP0625B5490R4E | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12A5490CTRF vs TP0625B5490R4E |
CRT1206-BY-5490EAS | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Bourns Inc | NTRH12A5490CTRF vs CRT1206-BY-5490EAS |
TP0625B5490T4E | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12A5490CTRF vs TP0625B5490T4E |
AR06ATCO5490 | Fixed Resistor, Thin Film, 0.3333W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12A5490CTRF vs AR06ATCO5490 |
RTX065490BDP2 | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRH12A5490CTRF vs RTX065490BDP2 |
RT1206WRD10549RL | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTRH12A5490CTRF vs RT1206WRD10549RL |