Part Details for CRT1206-BY-5490EAS by Bourns Inc
Overview of CRT1206-BY-5490EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-BY-5490EAS
CRT1206-BY-5490EAS CAD Models
CRT1206-BY-5490EAS Part Data Attributes
|
CRT1206-BY-5490EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BY-5490EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BY-5490EAS
This table gives cross-reference parts and alternative options found for CRT1206-BY-5490EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BY-5490EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12A5490CTRF | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | CRT1206-BY-5490EAS vs NTRH12A5490CTRF |
RP73F2B549RBTDG | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BY-5490EAS vs RP73F2B549RBTDG |
WF12R5490BTLQ | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BY-5490EAS vs WF12R5490BTLQ |
239065135491L | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CRT1206-BY-5490EAS vs 239065135491L |
TP0625B5490TCE | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-BY-5490EAS vs TP0625B5490TCE |
NTRA12HA5490CTRQYF | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-BY-5490EAS vs NTRA12HA5490CTRQYF |
WF12R5490ATL | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | CRT1206-BY-5490EAS vs WF12R5490ATL |
TP0625B5490T4E | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-BY-5490EAS vs TP0625B5490T4E |
AR06BPC3V5490N | Fixed Resistor, Thin Film, 0.25W, 549ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-BY-5490EAS vs AR06BPC3V5490N |
HPTF1206-UE-5490AT | Fixed Resistor, Thin Film, 0.33W, 549ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-BY-5490EAS vs HPTF1206-UE-5490AT |