Datasheets
NTRH06F10R5CTRF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,

Part Details for NTRH06F10R5CTRF by NIC Components Corp

Overview of NTRH06F10R5CTRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTRH06F10R5CTRF

Part # Distributor Description Stock Price Buy
DISTI # NTRH06F10R5CTRF
Avnet Americas RES THNFLM 0603 10.5 OHM 1/10W 75V 1% 25PPM SMD - Tape and Reel (Alt: NTRH06F10R5CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0084
  • 10,000 $0.0082
  • 20,000 $0.0079
$0.0079 / $0.0084 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks 0
  • 5,000 $0.0078
$0.0078 Buy Now

Part Details for NTRH06F10R5CTRF

NTRH06F10R5CTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTRH06F10R5CTRF Part Data Attributes

NTRH06F10R5CTRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTRH06F10R5CTRF NIC Components Corp Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 10.5 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for NTRH06F10R5CTRF

This table gives cross-reference parts and alternative options found for NTRH06F10R5CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06F10R5CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0603ER-10R5-FB25 Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc NTRH06F10R5CTRF vs BLU0603ER-10R5-FB25
BLU0603ER-10R5-FB25W Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc NTRH06F10R5CTRF vs BLU0603ER-10R5-FB25W
TP0325F10R5R5E Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NTRH06F10R5CTRF vs TP0325F10R5R5E
BLU0603M-10R5-FT25Q Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc NTRH06F10R5CTRF vs BLU0603M-10R5-FT25Q
TP0325F10R5T5E Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NTRH06F10R5CTRF vs TP0325F10R5T5E
SF06R10R5FTL Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NTRH06F10R5CTRF vs SF06R10R5FTL
RBP06FBP10R5 Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd NTRH06F10R5CTRF vs RBP06FBP10R5
RT0603FRD1310R5 Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation NTRH06F10R5CTRF vs RT0603FRD1310R5
TP0325F10R5RCE Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NTRH06F10R5CTRF vs TP0325F10R5RCE
AR03FBCX10R5 Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp NTRH06F10R5CTRF vs AR03FBCX10R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH06F10R5CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH06F10R5CTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH06F10R5CTRF would you like to use for your alert(s)?
  • Please alert me when NTRH06F10R5CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH06F10R5CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH06F10R5CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH06F10R5CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH06F10R5CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH06F10R5CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: