Part Details for RT0603FRD1310R5 by YAGEO Corporation
Overview of RT0603FRD1310R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRD1310R5
RT0603FRD1310R5 CAD Models
RT0603FRD1310R5 Part Data Attributes
|
RT0603FRD1310R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRD1310R5
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRD1310R5
This table gives cross-reference parts and alternative options found for RT0603FRD1310R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRD1310R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-10R5-FB25 | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD1310R5 vs BLU0603ER-10R5-FB25 |
BLU0603ER-10R5-FB25W | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD1310R5 vs BLU0603ER-10R5-FB25W |
TP0325F10R5R5E | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD1310R5 vs TP0325F10R5R5E |
BLU0603M-10R5-FT25Q | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD1310R5 vs BLU0603M-10R5-FT25Q |
TP0325F10R5T5E | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD1310R5 vs TP0325F10R5T5E |
SF06R10R5FTL | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRD1310R5 vs SF06R10R5FTL |
RBP06FBP10R5 | Fixed Resistor, Thin Film, 0.125W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRD1310R5 vs RBP06FBP10R5 |
TP0325F10R5RCE | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRD1310R5 vs TP0325F10R5RCE |
AR03FBCX10R5 | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRD1310R5 vs AR03FBCX10R5 |
BLU0603ER-10R5-FT25Q | Fixed Resistor, Thin Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603FRD1310R5 vs BLU0603ER-10R5-FT25Q |