There are no models available for this part yet.
Overview of NTRH06C6342CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRH06C6342CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRH06C6342CTRF
|
Avnet Americas | RES THNFLM 0603 63.4K OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C6342CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0406 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0377 | Buy Now |
CAD Models for NTRH06C6342CTRF by NIC Components Corp
Part Data Attributes for NTRH06C6342CTRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
63400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for NTRH06C6342CTRF
This table gives cross-reference parts and alternative options found for NTRH06C6342CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C6342CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603C6342-RG70 | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NTRH06C6342CTRF vs RTW10D0603C6342-RG70 |
CAR060363.4KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTRH06C6342CTRF vs CAR060363.4KOHMS0.25%25PPMHP |
SF06R6342CTLQ | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C6342CTRF vs SF06R6342CTLQ |
SF06R6342CTLA | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C6342CTRF vs SF06R6342CTLA |
AT0603CRD0763K4L | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06C6342CTRF vs AT0603CRD0763K4L |
TP0325C6342R5E | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06C6342CTRF vs TP0325C6342R5E |
SF06R6342CTL | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06C6342CTRF vs SF06R6342CTL |
BLU0603P-6342-CT25Q | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06C6342CTRF vs BLU0603P-6342-CT25Q |
AR03CTCX6342 | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH06C6342CTRF vs AR03CTCX6342 |
TP0325C6342TCE | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06C6342CTRF vs TP0325C6342TCE |