Part Details for TP0325C6342TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325C6342TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325C6342TCE
TP0325C6342TCE CAD Models
TP0325C6342TCE Part Data Attributes
|
TP0325C6342TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325C6342TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for TP0325C6342TCE
This table gives cross-reference parts and alternative options found for TP0325C6342TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325C6342TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603C6342-RG70 | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | TP0325C6342TCE vs RTW10D0603C6342-RG70 |
CAR060363.4KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | TP0325C6342TCE vs CAR060363.4KOHMS0.25%25PPMHP |
SF06R6342CTLQ | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0325C6342TCE vs SF06R6342CTLQ |
SF06R6342CTLA | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0325C6342TCE vs SF06R6342CTLA |
AT0603CRD0763K4L | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TP0325C6342TCE vs AT0603CRD0763K4L |
TP0325C6342R5E | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0325C6342TCE vs TP0325C6342R5E |
SF06R6342CTL | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0325C6342TCE vs SF06R6342CTL |
BLU0603P-6342-CT25Q | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325C6342TCE vs BLU0603P-6342-CT25Q |
AR03CTCX6342 | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | TP0325C6342TCE vs AR03CTCX6342 |
CRT0603-CY-6342EST | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | TP0325C6342TCE vs CRT0603-CY-6342EST |