NTRH06A1333DTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,

Overview of NTRH06A1333DTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH06A1333DTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH06A1333DTRF by NIC Components Corp

NTRH06A1333DTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
133000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. NTRH06A1333DTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for NTRH06A1333DTRF

This table gives cross-reference parts and alternative options found for NTRH06A1333DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06A1333DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603WRE07133K Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 YAGEO Corporation NTRH06A1333DTRF vs RT0603WRE07133K
AR03BBDX1333N Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp NTRH06A1333DTRF vs AR03BBDX1333N
P0603H1333BNTD Fixed Resistor, Thin Film, 0.125W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies NTRH06A1333DTRF vs P0603H1333BNTD
NTRH06B1333DTRF Fixed Resistor, Thin Film, 0.1W, 133000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp NTRH06A1333DTRF vs NTRH06B1333DTRF
BLU0603-1333-BB50 Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc NTRH06A1333DTRF vs BLU0603-1333-BB50
BLU0603P-1333-AB50W Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc NTRH06A1333DTRF vs BLU0603P-1333-AB50W
WF06Q1333ATL Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation NTRH06A1333DTRF vs WF06Q1333ATL
RT0603BRE10133KL Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NTRH06A1333DTRF vs RT0603BRE10133KL
BLU0603-1333-AB50 Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc NTRH06A1333DTRF vs BLU0603-1333-AB50
RN73H1JTTD1333B50 Fixed Resistor, Metal Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NTRH06A1333DTRF vs RN73H1JTTD1333B50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH06A1333DTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH06A1333DTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH06A1333DTRF would you like to use for your alert(s)?
  • Please alert me when NTRH06A1333DTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH06A1333DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH06A1333DTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH06A1333DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH06A1333DTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH06A1333DTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: