Part Details for NTRC50C4531CTRF by NIC Components Corp
Overview of NTRC50C4531CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC50C4531CTRF
NTRC50C4531CTRF CAD Models
NTRC50C4531CTRF Part Data Attributes
|
NTRC50C4531CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC50C4531CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRC50C4531CTRF
This table gives cross-reference parts and alternative options found for NTRC50C4531CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC50C4531CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10G4531CT | Fixed Resistor, Thin Film, 0.333W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRC50C4531CTRF vs TR10G4531CT |
RT2010C453125PPM | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Synton-Tech Corp | NTRC50C4531CTRF vs RT2010C453125PPM |
NTR25C4531CTRF | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRC50C4531CTRF vs NTR25C4531CTRF |
NTRA25C4531CTRQYF | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRC50C4531CTRF vs NTRA25C4531CTRQYF |
AR10CTC4531 | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRC50C4531CTRF vs AR10CTC4531 |
AR10CBC4531 | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRC50C4531CTRF vs AR10CBC4531 |
TR10G4531CB | Fixed Resistor, Thin Film, 0.333W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRC50C4531CTRF vs TR10G4531CB |
TR10G4531CC | Fixed Resistor, Thin Film, 0.333W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRC50C4531CTRF vs TR10G4531CC |
PR10CTC4531 | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRC50C4531CTRF vs PR10CTC4531 |
NTRA25C4531CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRC50C4531CTRF vs NTRA25C4531CTR1KQYF |