Part Details for TR10G4531CT by Fenghua (HK) Electronics Ltd
Overview of TR10G4531CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10G4531CT
TR10G4531CT CAD Models
TR10G4531CT Part Data Attributes
|
TR10G4531CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10G4531CT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TR10G4531CT
This table gives cross-reference parts and alternative options found for TR10G4531CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10G4531CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20C4531CT4-25 | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | TR10G4531CT vs RN20C4531CT4-25 |
NTRA25C4531CTRQYF | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10G4531CT vs NTRA25C4531CTRQYF |
RMT50R-4K53-C25 | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | TR10G4531CT vs RMT50R-4K53-C25 |
TR10G4531CB | Fixed Resistor, Thin Film, 0.333W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G4531CT vs TR10G4531CB |
PR10CTC4531 | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10G4531CT vs PR10CTC4531 |
RN20C4531CT1-25 | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | TR10G4531CT vs RN20C4531CT1-25 |
AR10CTC4531 | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10G4531CT vs AR10CTC4531 |
TR10G4531CC | Fixed Resistor, Thin Film, 0.333W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G4531CT vs TR10G4531CC |
NTR25C4531CTRF | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10G4531CT vs NTR25C4531CTRF |
RNCS2010CTE4K53 | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G4531CT vs RNCS2010CTE4K53 |