Part Details for NTRC04C1620DTRF by NIC Components Corp
Overview of NTRC04C1620DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC04C1620DTRF
NTRC04C1620DTRF CAD Models
NTRC04C1620DTRF Part Data Attributes
|
NTRC04C1620DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC04C1620DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for NTRC04C1620DTRF
This table gives cross-reference parts and alternative options found for NTRC04C1620DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC04C1620DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250C1620T5E | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRC04C1620DTRF vs TC0250C1620T5E |
AR02CTRC2Y1620 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRC04C1620DTRF vs AR02CTRC2Y1620 |
CRT0402-CZ-1620GLF | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NTRC04C1620DTRF vs CRT0402-CZ-1620GLF |
RNCS0402CTC162R | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTRC04C1620DTRF vs RNCS0402CTC162R |
RN73G1ETD1620C | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRC04C1620DTRF vs RN73G1ETD1620C |
RN73G1E1620C | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | NTRC04C1620DTRF vs RN73G1E1620C |
NTRA04C1620DTRQYF | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTRC04C1620DTRF vs NTRA04C1620DTRQYF |
PR02CTD1620 | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRC04C1620DTRF vs PR02CTD1620 |
AR02CPC2Y1620 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRC04C1620DTRF vs AR02CPC2Y1620 |
TC02H1620CB | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRC04C1620DTRF vs TC02H1620CB |