Part Details for NTRA04C1620DTRQYF by NIC Components Corp
Overview of NTRA04C1620DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA04C1620DTRQYF
NTRA04C1620DTRQYF CAD Models
NTRA04C1620DTRQYF Part Data Attributes
|
NTRA04C1620DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04C1620DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04C1620DTRQYF
This table gives cross-reference parts and alternative options found for NTRA04C1620DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04C1620DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250C1620T5E | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRA04C1620DTRQYF vs TC0250C1620T5E |
AR02CTRC2Y1620 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04C1620DTRQYF vs AR02CTRC2Y1620 |
CRT0402-CZ-1620GLF | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NTRA04C1620DTRQYF vs CRT0402-CZ-1620GLF |
RNCS0402CTC162R | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTRA04C1620DTRQYF vs RNCS0402CTC162R |
RN73G1ETD1620C | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRA04C1620DTRQYF vs RN73G1ETD1620C |
RN73G1E1620C | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | NTRA04C1620DTRQYF vs RN73G1E1620C |
PR02CTD1620 | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA04C1620DTRQYF vs PR02CTD1620 |
AR02CPC2Y1620 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04C1620DTRQYF vs AR02CPC2Y1620 |
NTRC04C1620DTRF | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | NTRA04C1620DTRQYF vs NTRC04C1620DTRF |
TC02H1620CB | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRA04C1620DTRQYF vs TC02H1620CB |