Part Details for NTRC04B1870CTRF by NIC Components Corp
Overview of NTRC04B1870CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC04B1870CTRF
NTRC04B1870CTRF CAD Models
NTRC04B1870CTRF Part Data Attributes
|
NTRC04B1870CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC04B1870CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for NTRC04B1870CTRF
This table gives cross-reference parts and alternative options found for NTRC04B1870CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC04B1870CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E187RBTDF | Fixed Resistor, Thin Film, 0.1W, 187ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRC04B1870CTRF vs RP73PF1E187RBTDF |
TC0225B1870E4E | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRC04B1870CTRF vs TC0225B1870E4E |
RN73F1ETP1870B | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRC04B1870CTRF vs RN73F1ETP1870B |
TC0225B1870ECE | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRC04B1870CTRF vs TC0225B1870ECE |
RNCS0402BKE187R | Fixed Resistor, Thin Film, 0.063W, 187ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTRC04B1870CTRF vs RNCS0402BKE187R |
CRT0402-AY-1870GLF | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NTRC04B1870CTRF vs CRT0402-AY-1870GLF |
AR02BTC1870 | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | NTRC04B1870CTRF vs AR02BTC1870 |
CPF0402B187RE1 | Fixed Resistor, Thin Film, 0.063W, 187ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | NTRC04B1870CTRF vs CPF0402B187RE1 |
TC02G1870BC | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRC04B1870CTRF vs TC02G1870BC |
TC0225B1870T5E | Fixed Resistor, Thin Film, 0.0625W, 187ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRC04B1870CTRF vs TC0225B1870T5E |